
FP-301 3/16" BU 250' | |
---|---|
DigiKey Part Number | 19-FP-3013/16"BU250'-DS-ND |
Manufacturer | |
Manufacturer Product Number | FP-301 3/16" BU 250' |
Description | HTSHRNK FP301 3/16" BLUE FOOT |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 0.187" (4.75mm) 2 to 1 Blue Enter Number of Feet in Order Quantity |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Type | ||
Shrinkage Ratio | ||
Length | Enter Number of Feet in Order Quantity | |
Inner Diameter - Supplied | 0.187" (4.75mm) | |
Inner Diameter - Recovered | 0.093" (2.36mm) | |
Recovered Wall Thickness | 0.020" (0.51mm) | |
Material | ||
Features | Flame Retardant, Solvent Resistant | |
Color | ||
Operating Temperature | -55°C ~ 135°C | |
Grade | - | |
Qualification | - | |
Shrink Temperature | 100°C | |
Storage/Refrigeration Temperature | 50°F ~ 80°F (10°C ~ 27°C) | |
Shelf Life | 120 Months | |
Spool Size | 250.0' (76.2m) | |
Shelf Life Start | Date of Manufacture | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.69000 | $1.69 |
2 | $1.55000 | $3.10 |
3 | $1.47667 | $4.43 |
5 | $1.39000 | $6.95 |
7 | $1.33429 | $9.34 |
10 | $1.27800 | $12.78 |
25 | $1.14360 | $28.59 |
50 | $1.05200 | $52.60 |
100 | $0.96740 | $96.74 |









