FP301-3/8-CLEAR
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FP301-3/8-100'-CLEAR-SPOOL

DigiKey Part Number
3M158011-5-ND
Manufacturer
Manufacturer Product Number
FP301-3/8-100'-CLEAR-SPOOL
Description
HEATSHRINK FP301 3/8-5' CLEAR
Customer Reference
Detailed Description
Heat Shrink Tubing, Flexible 0.375" (9.53mm) 2 to 1 Clear 5.00' (1.52m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Discontinued at Digi-Key
Type
Shrinkage Ratio
Length
5.00' (1.52m)
Inner Diameter - Supplied
0.375" (9.53mm)
Inner Diameter - Recovered
0.187" (4.75mm)
Recovered Wall Thickness
0.025" (0.64mm)
Material
Features
Solvent Resistant
Color
Operating Temperature
-55°C ~ 135°C
Shrink Temperature
100°C
Storage/Refrigeration Temperature
50°F ~ 80°F (10°C ~ 27°C)
Shelf Life
120 Months
Shelf Life Start
Date of Manufacture
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey.
Alternate Length
HEATSHRINK FP301 3/8-100' CLEAR
In-Stock: 0
Unit Price: $82.88000
HEATSHRINK FP301 3/8-50' CLEAR
In-Stock: 0
Unit Price:
HEATSHRINK FP301 3/8-25' CLEAR
In-Stock: 0
Unit Price:
HEATSHRINK FP301 3/8-10' CLEAR
In-Stock: 0
Unit Price:
HEATSHRINK FP301 3/8-1' CLEAR
In-Stock: 0
Unit Price: