HF365/20 100 is out of stock and can be placed on backorder.
Available Substitutes:

Direct


3M
In Stock: 219
Unit Price: $2.79000
Datasheet
HF365, HF319
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HF365/20 100

DigiKey Part Number
3M157938-10-ND
Manufacturer
Manufacturer Product Number
HF365/20 100
Description
CBL RIBN 20COND 0.05 GRAY 10'
Customer Reference
Detailed Description
Flat Ribbon Cable Gray 20 Conductors 0.050" (1.27mm) Flat Cable 10.0' (3.05m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Cable Type
Flat Cable
Number of Conductors
20
Pitch
Length
10.0' (3.05m)
Wire Gauge
28 AWG
Conductor Strand
7 Strands / 36 AWG
Shielding
Unshielded
Jacket Color
Ribbon Thickness
0.035" (0.89mm)
Ribbon Width
1.000" (25.40mm)
Jacket (Insulation) Material
Polyolefin (PO)
Voltage
300 V
Operating Temperature
-40°C ~ 105°C
Ratings
UL Style 21682
Features
Zippable
Conductor Material
Copper, Tinned
Insulation Resistance
10GOhm
First Conductor Mark
Blue
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Request Stock Notification
Value Added Item
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1$20.22000$20.22
5$16.71600$83.58
10$15.36300$153.63
25$13.76560$344.14
50$12.65940$632.97
100$11.61460$1,161.46
Manufacturers Standard Package