
HOT MELT TC W/QUADRACK | |
---|---|
DigiKey Part Number | 2281-HOTMELTTCW/QUADRACK-ND |
Manufacturer | |
Manufacturer Product Number | HOT MELT TC W/QUADRACK |
Description | 3M TC HOT MELT APPLICATOR |
Customer Reference |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | 3M | |
Series | - | |
Packaging | Dispenser | |
Part Status | Active | |
Type | Applicator (Glue Gun) | |
Operating Mode | Electric | |
Capacity | 5/8" Dia | |
Pressure Range | - | |
Temperature Range | - | |
Voltage - Input | 120V | |
For Use With/Related Products | Hot Melt Adhesives |