Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Epoxy, 2 Part | |
Features | Gray, 400mL | |
For Use With/Related Products | Steel, Aluminum, Plastic, Rubber, Glass | |
Shelf Life Start | - | |
Shelf Life | - | |
Storage/Refrigeration Temperature | 60°F ~ 80°F (15°C ~ 27°C) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
6 | $161.26333 | $967.58 |