
M7WXK-1510J | |
---|---|
DigiKey Part Number | M7WXK-1510J-ND |
Manufacturer | |
Manufacturer Product Number | M7WXK-1510J |
Description | D-SUB CABLE - MFU15K/MC16G/X |
Customer Reference | |
Detailed Description | D-Sub Cable Assembly DB15 Gray, Ribbon 10.00' (3.05m) Receptacle, Female Sockets to Individual Wire Leads Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | 3M | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
1st Connector | Receptacle, Female Sockets | |
2nd Connector | Individual Wire Leads | |
Type | DB15 | |
Number of Positions | 15 | |
Length | 10.00' (3.05m) | |
Shielding | Unshielded | |
Color | Gray, Ribbon | |
Usage | - | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $75.77000 | $75.77 |
10 | $69.52700 | $695.27 |
25 | $66.85320 | $1,671.33 |
50 | $64.62480 | $3,231.24 |
100 | $61.05930 | $6,105.93 |

