
TPA2641-S5TR | |
---|---|
DigiKey Part Number | 5503-TPA2641-S5TR-ND - Tape & Reel (TR) 5503-TPA2641-S5TRCT-ND - Cut Tape (CT) 5503-TPA2641-S5TRDKR-ND - Digi-Reel® |
Manufacturer | 3PEAK |
Manufacturer Product Number | TPA2641-S5TR |
Description | IC OPAMP 1 CIRCUIT SOT-23-5 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Standard Amplifier 1 Circuit Single-Ended SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | TPA2641-S5TR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | Single-Ended | |
Slew Rate | 0.5V/µs | |
Gain Bandwidth Product | 1.5 MHz | |
Current - Input Bias | 15 nA | |
Voltage - Input Offset | 100 µV | |
Current - Supply | 350µA | |
Current - Output / Channel | 50 mA | |
Voltage - Supply Span (Min) | 3 V | |
Voltage - Supply Span (Max) | 36 V | |
Operating Temperature | -40°C ~ 125°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.13000 | $1.13 |
10 | $0.68800 | $6.88 |
25 | $0.57160 | $14.29 |
100 | $0.44010 | $44.01 |
250 | $0.37552 | $93.88 |
500 | $0.33576 | $167.88 |
1,000 | $0.30243 | $302.43 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $0.24006 | $720.18 |