
TPL710F15-5TR | |
|---|---|
DigiKey Part Number | 5503-TPL710F15-5TR-ND - Tape & Reel (TR) 5503-TPL710F15-5TRCT-ND - Cut Tape (CT) 5503-TPL710F15-5TRDKR-ND - Digi-Reel® |
Manufacturer | 3PEAK |
Manufacturer Part Number | TPL710F15-5TR |
Description | IC REG LINEAR 1.5V 200MA SOT23-5 |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 200mA SOT-23-5 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 6V | |
Voltage - Output (Min/Fixed) | 1.5V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.17V @ 200mA | |
Current - Output | ||
Current - Quiescent (Iq) | 30 µA | |
PSRR | 55dB ~ 53dB (100Hz ~ 1MHz) | |
Control Features | Current Limit | |
Protection Features | Over Current, Over Temperature, Under Voltage Lockout (UVLO) | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.23000 | $0.23 |
| 10 | $0.15800 | $1.58 |
| 25 | $0.14000 | $3.50 |
| 100 | $0.11950 | $11.95 |
| 250 | $0.10984 | $27.46 |
| 500 | $0.10402 | $52.01 |
| 1,000 | $0.09921 | $99.21 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.09327 | $279.81 |
| 6,000 | $0.09036 | $542.16 |
| 9,000 | $0.08891 | $800.19 |
| 15,000 | $0.08730 | $1,309.50 |
| 21,000 | $0.08635 | $1,813.35 |
| 30,000 | $0.08545 | $2,563.50 |
| 75,000 | $0.08350 | $6,262.50 |

