
TPL740F25-5TR | |
|---|---|
DigiKey Part Number | 5503-TPL740F25-5TR-ND - Tape & Reel (TR) 5503-TPL740F25-5TRCT-ND - Cut Tape (CT) 5503-TPL740F25-5TRDKR-ND - Digi-Reel® |
Manufacturer | 3PEAK |
Manufacturer Part Number | TPL740F25-5TR |
Description | IC REG LINEAR 2.5V 500MA SOT23-5 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 500mA SOT-23-5 |
EDA/CAD Models | TPL740F25-5TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 2.5V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.4V @ 500mA | |
Current - Output | ||
Current - Quiescent (Iq) | 200 µA | |
PSRR | 60dB ~ 40dB (1kHz ~ 1MHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Short Circuit, Under Voltage Lockout (UVLO) | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.26000 | $0.26 |
| 10 | $0.17800 | $1.78 |
| 25 | $0.15800 | $3.95 |
| 100 | $0.13530 | $13.53 |
| 250 | $0.12452 | $31.13 |
| 500 | $0.11804 | $59.02 |
| 1,000 | $0.11270 | $112.70 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.10034 | $301.02 |

