TPT7741-SSAR is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


3PEAK
In Stock: 0
Unit Price: $1.68000
Datasheet

Parametric Equivalent


3PEAK
In Stock: 0
Unit Price: $1.81000
Datasheet

Parametric Equivalent


3PEAK
In Stock: 0
Unit Price: $1.42000
Datasheet
General Purpose Digital Isolator 3750Vrms 4 Channel 150Mbps 150kV/µs CMTI 16-SSOP (0.154", 3.90mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPT7741-SSAR

DigiKey Part Number
5503-TPT7741-SSARTR-ND - Tape & Reel (TR)
5503-TPT7741-SSARCT-ND - Cut Tape (CT)
5503-TPT7741-SSARDKR-ND - Digi-Reel®
Manufacturer
3PEAK
Manufacturer Part Number
TPT7741-SSAR
Description
DGTL ISOLTR 3.75KV 4CH GP 16SSOP
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
General Purpose Digital Isolator 3750Vrms 4 Channel 150Mbps 150kV/µs CMTI 16-SSOP (0.154", 3.90mm Width)
Datasheet
 Datasheet
EDA/CAD Models
TPT7741-SSAR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Capacitive Coupling
Type
General Purpose
Isolated Power
No
Number of Channels
4
Inputs - Side 1/Side 2
3/1
Channel Type
Unidirectional
Voltage - Isolation
3750Vrms
Common Mode Transient Immunity (Min)
150kV/µs
Data Rate
Propagation Delay tpLH / tpHL (Max)
22ns, 22ns
Pulse Width Distortion (Max)
5ns
Rise / Fall Time (Typ)
0.7ns, 0.7ns
Voltage - Supply
2.25V ~ 5.5V
Grade
-
Qualification
-
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
16-QSOP
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.54000$1.54
10$1.12800$11.28
25$1.02440$25.61
100$0.91010$91.01
250$0.85552$213.88
500$0.82264$411.32
1,000$0.79557$795.57
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$0.76291$3,051.64
Manufacturer Standard Packaging