Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

4XDPDPCBL | |
|---|---|
DigiKey Part Number | 6052-4XDPDPCBL-ND |
Manufacturer | 4XEM |
Manufacturer Part Number | 4XDPDPCBL |
Description | 6FT DP Male to DP Male 4K Cable |
Customer Reference | |
Detailed Description | Cable Assembly 6.0' (1.83m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 4XEM | |
Series | * | |
Packaging | Bulk | |
Part Status | Active | |
1st Connector Type | DisplayPort Male | |
2nd Connector Type | DisplayPort Male | |
Length | 6.0' (1.83m) | |
1st Connector Mounting Type | Free Hanging (In-Line), Latches | |
2nd Connector Mounting Type | Free Hanging (In-Line), Latches | |
Cable Type | Round | |
Color | Black | |
Shielding | Shielded | |
Usage | High Definition Multimedia Interface |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $10.50000 | $10.50 |
| 10 | $10.25000 | $102.50 |
| 25 | $10.00000 | $250.00 |
| 50 | $9.50000 | $475.00 |
| 100 | $9.25000 | $925.00 |
| 250 | $9.00000 | $2,250.00 |
| 500 | $8.75000 | $4,375.00 |






