
4XDPDPCBL25 | |
|---|---|
DigiKey Part Number | 6052-4XDPDPCBL25-ND |
Manufacturer | 4XEM |
Manufacturer Part Number | 4XDPDPCBL25 |
Description | 25FT DP Male to DP Male 4K Cable |
Customer Reference | |
Detailed Description | Cable Assembly 25.0' (7.62m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 4XEM | |
Series | * | |
Packaging | Bulk | |
Part Status | Active | |
1st Connector Type | DisplayPort Male | |
2nd Connector Type | DisplayPort Male | |
Length | 25.0' (7.62m) | |
1st Connector Mounting Type | Free Hanging (In-Line), Latches | |
2nd Connector Mounting Type | Free Hanging (In-Line), Latches | |
Cable Type | Round | |
Color | Black | |
Shielding | Shielded | |
Usage | High Definition Multimedia Interface |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $35.00000 | $35.00 |
| 10 | $31.50000 | $315.00 |
| 25 | $30.00000 | $750.00 |
| 50 | $29.50000 | $1,475.00 |
| 100 | $29.00000 | $2,900.00 |
| 250 | $28.50000 | $7,125.00 |
| 500 | $28.00000 | $14,000.00 |


