Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

4XFIBERHDMI10M8K | |
|---|---|
DigiKey Part Number | 6052-4XFIBERHDMI10M8K-ND |
Manufacturer | 4XEM |
Manufacturer Part Number | 4XFIBERHDMI10M8K |
Description | 33FT FIBER OPTIC HDMI2.1 8K CBL |
Customer Reference | |
Detailed Description | Cable Assembly 32.8' (10.00m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 4XEM | |
Series | * | |
Packaging | Bulk | |
Part Status | Active | |
1st Connector Type | HDMI-A Male | |
2nd Connector Type | HDMI-A Male | |
Length | 32.8' (10.00m) | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
Cable Type | Round | |
Color | Black | |
Shielding | Unshielded | |
Usage | High Definition Multimedia Interface |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $58.00000 | $58.00 |
| 10 | $49.25000 | $492.50 |
| 25 | $47.50000 | $1,187.50 |
| 50 | $45.50000 | $2,275.00 |
| 100 | $44.45000 | $4,445.00 |
| 250 | $43.25000 | $10,812.50 |
| 500 | $42.05000 | $21,025.00 |











