Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

4XFIBERHDMI15M8K | |
|---|---|
DigiKey Part Number | 6052-4XFIBERHDMI15M8K-ND |
Manufacturer | 4XEM |
Manufacturer Part Number | 4XFIBERHDMI15M8K |
Description | 50FT FIBER OPTIC HDMI2.1 8K CBL |
Customer Reference | |
Detailed Description | Cable Assembly 49.2' (15.00m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 4XEM | |
Series | * | |
Packaging | Bulk | |
Part Status | Active | |
1st Connector Type | HDMI-A Male | |
2nd Connector Type | HDMI-A Male | |
Length | 49.2' (15.00m) | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
Cable Type | Round | |
Color | Black | |
Shielding | Unshielded | |
Usage | High Definition Multimedia Interface |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $62.50000 | $62.50 |
| 10 | $52.50000 | $525.00 |
| 25 | $50.75000 | $1,268.75 |
| 50 | $49.15000 | $2,457.50 |
| 100 | $47.50000 | $4,750.00 |
| 250 | $46.30000 | $11,575.00 |
| 500 | $45.00000 | $22,500.00 |




