
4XHBC006 | |
---|---|
DigiKey Part Number | 6052-4XHBC006-ND |
Manufacturer | 4XEM |
Manufacturer Product Number | 4XHBC006 |
Description | USB 3.0 10-Port Hub + Ethernet |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | 4XEM | |
Series | * | |
Packaging | Bulk | |
Part Status | Active | |
Data Rate (Max) | 5Gbps | |
Voltage - Input | 12V | |
Mounting Type | Desktop | |
Features | Portable, USB A/C to RJ45 Ethernet, USB A (3) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $110.00000 | $110.00 |