4XHDMI4K2KPRO10 is out of stock and backorders are currently unavailable.
Available Substitutes:

Parametric Equivalent


4XEM
In Stock: 0
Unit Price: $10.50000
Datasheet

Parametric Equivalent


Qualtek
In Stock: 0
Unit Price: $10.33000
Datasheet

Parametric Equivalent


My Cable Mart
In Stock: 865
Unit Price: $15.76000
Datasheet

Parametric Equivalent


My Cable Mart
In Stock: 395
Unit Price: $14.62000
Datasheet

Parametric Equivalent


My Cable Mart
In Stock: 66
Unit Price: $22.46000
Datasheet

Parametric Equivalent


Eaton Tripp Lite
In Stock: 0
Unit Price: $15.15000
Datasheet

Parametric Equivalent


Eaton Tripp Lite
In Stock: 0
Unit Price: $11.68000
Datasheet

Parametric Equivalent


Eaton Tripp Lite
In Stock: 0
Unit Price: $38.28000
Datasheet

Parametric Equivalent


Eaton Tripp Lite
In Stock: 0
Unit Price: $15.79000
Datasheet

Parametric Equivalent


Eaton Tripp Lite
In Stock: 0
Unit Price: $11.19240
Datasheet

Parametric Equivalent


Eaton Tripp Lite
In Stock: 0
Unit Price: $13.61000
Datasheet

Parametric Equivalent


Eaton Tripp Lite
In Stock: 0
Unit Price: $25.28000
Datasheet

Parametric Equivalent


Eaton Tripp Lite
In Stock: 0
Unit Price: $10.50000
Datasheet

Parametric Equivalent


Eaton Tripp Lite
In Stock: 0
Unit Price: $14.68000
Datasheet
New at DigiKey
Cable Assembly 10.0' (3.05m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

4XHDMI4K2KPRO10

DigiKey Part Number
6052-4XHDMI4K2KPRO10-ND
Manufacturer
4XEM
Manufacturer Part Number
4XHDMI4K2KPRO10
Description
10FT 4K/2K HDMI M to HDMI M CBL
Customer Reference
Detailed Description
Cable Assembly 10.0' (3.05m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
4XEM
Series
*
Packaging
Bulk
Part Status
Active
1st Connector Type
HDMI-A Male
2nd Connector Type
HDMI-A Male
Length
10.0' (3.05m)
1st Connector Mounting Type
Free Hanging (In-Line)
2nd Connector Mounting Type
Free Hanging (In-Line)
Cable Type
Round
Color
Black
Shielding
Shielded
Usage
High Definition Multimedia Interface
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 0
MARKETPLACE PRODUCT
Ships from 4XEM
Lead Time Unavailable / No Backorders Allowed
A separate shipping fee may apply.
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1$10.50000$10.50
10$10.00000$100.00
25$9.50000$237.50
50$9.00000$450.00
100$8.60000$860.00
250$8.25000$2,062.50
500$8.00000$4,000.00