Parametric Equivalent
Parametric Equivalent

4XHDMIFLAT3FT | |
|---|---|
DigiKey Part Number | 6052-4XHDMIFLAT3FT-ND |
Manufacturer | 4XEM |
Manufacturer Part Number | 4XHDMIFLAT3FT |
Description | 3FT Flat HDMI M/M Cable |
Customer Reference | |
Detailed Description | Cable Assembly 3.00' (914.40mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 4XEM | |
Series | * | |
Packaging | Bulk | |
Part Status | Active | |
1st Connector Type | HDMI-A Male | |
2nd Connector Type | HDMI-A Male | |
Length | 3.00' (914.40mm) | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
Cable Type | Flat | |
Color | Black | |
Shielding | Shielded | |
Usage | High Definition Multimedia Interface |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $9.60000 | $9.60 |
| 10 | $8.15000 | $81.50 |
| 25 | $7.65000 | $191.25 |
| 50 | $7.30000 | $365.00 |
| 100 | $6.95000 | $695.00 |
| 250 | $6.50000 | $1,625.00 |
| 500 | $6.15000 | $3,075.00 |



