New at DigiKey
Cable Assembly 6.0' (1.83m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

4XHDMIMINI6FT

DigiKey Part Number
6052-4XHDMIMINI6FT-ND
Manufacturer
4XEM
Manufacturer Part Number
4XHDMIMINI6FT
Description
6FT Mini HDMI M to HDMI M CBL
Customer Reference
Detailed Description
Cable Assembly 6.0' (1.83m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
4XEM
Series
*
Packaging
Bulk
Part Status
Active
1st Connector Type
HDMI-Mini Male
2nd Connector Type
HDMI-A Male
Length
6.0' (1.83m)
1st Connector Mounting Type
Free Hanging (In-Line)
2nd Connector Mounting Type
Free Hanging (In-Line)
Cable Type
Round
Color
Black
Shielding
Shielded
Usage
High Definition Multimedia Interface
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 0
MARKETPLACE PRODUCT
Ships from 4XEM
Lead Time Unavailable / No Backorders Allowed
A separate shipping fee may apply.
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1$9.50000$9.50
10$8.15000$81.50
25$7.80000$195.00
50$7.60000$380.00
100$7.35000$735.00
250$7.15000$1,787.50
500$7.00000$3,500.00