
4XUSB2ENET | |
---|---|
DigiKey Part Number | 6052-4XUSB2ENET-ND |
Manufacturer | 4XEM |
Manufacturer Product Number | 4XUSB2ENET |
Description | USB-A 2.0 TO ETHERNET ADAPTER |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | 4XEM | |
Series | * | |
Packaging | Bulk | |
Part Status | Active | |
Type | USB to Ethernet | |
Convert From (Adapter End) | USB - A 2.0 Male | |
Convert To (Adapter End) | RJ45 Female | |
Interface | RJ45 | |
Features | Plug and Play Installation | |
Includes | Adapter |