
4XUSBCHUB02 | |
|---|---|
DigiKey Part Number | 6052-4XUSBCHUB02-ND |
Manufacturer | 4XEM |
Manufacturer Part Number | 4XUSBCHUB02 |
Description | 3-in-1 USB-C Hub 4K HDMI USB 3.0 |
Customer Reference | |
Detailed Description | USB Hub Port 5Gbps |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 4XEM | |
Series | * | |
Packaging | Bulk | |
Part Status | Active | |
Data Rate (Max) | 5Gbps | |
Mounting Type | Desktop | |
Features | Portable, USB C to 4K HDMI + USB A+ USB C -PD100W |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $25.00000 | $25.00 |
| 10 | $24.90000 | $249.00 |
| 25 | $24.75000 | $618.75 |
| 50 | $24.50000 | $1,225.00 |
| 100 | $24.00000 | $2,400.00 |



