
4XVGAMMHQ1 | |
|---|---|
DigiKey Part Number | 6052-4XVGAMMHQ1-ND |
Manufacturer | 4XEM |
Manufacturer Part Number | 4XVGAMMHQ1 |
Description | 1FT Dual Ferrite M/M VGA Cable |
Customer Reference | |
Detailed Description | D-Sub Cable Assembly DB15 Black 1.00' (304.80mm) Plug, Male Pins (15) to Plug, Male Pins (15) Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 4XEM | |
Series | * | |
Packaging | Bulk | |
Part Status | Active | |
1st Connector | Plug, Male Pins (15) | |
2nd Connector | Plug, Male Pins (15) | |
Type | DB15 | |
Number of Positions | 15 | |
Length | 1.00' (304.80mm) | |
Shielding | Shielded | |
Color | Black | |
Usage | Multi Media | |
Contact Finish | Nickel |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.90000 | $4.90 |
| 10 | $4.10000 | $41.00 |
| 25 | $4.00000 | $100.00 |
| 50 | $3.90000 | $195.00 |
| 100 | $3.75000 | $375.00 |





