BG96BRDR22
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
BG96BRDR22
BG96BRDR22

BG96BRDR22

DigiKey Part Number
3082-BG96BRDR22-ND
Manufacturer
Manufacturer Product Number
BG96BRDR22
Description
RF TXRX MOD CEL/NAV CARD
Customer Reference
Detailed Description
Cellular, Navigation BeiDou/Compass, EDGE, Galileo, GLONASS, GPRS, GPS, GSM, LTE, QZSS Transceiver Module Antenna Not Included Card Edge
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Box
Part Status
Active
DigiKey Programmable
Not Verified
RF Family/Standard
Cellular, Navigation
Protocol
Modulation
Cat NB1
Frequency
-
Data Rate
375kbps
Power - Output
-
Sensitivity
-
Serial Interfaces
I2C, PCM, UART, USB
Antenna Type
Antenna Not Included
Utilized IC / Part
BG96
Memory Size
-
Voltage - Supply
3V ~ 3.6V
Current - Receiving
-
Current - Transmitting
-
Mounting Type
Card Edge
Operating Temperature
-35°C ~ 75°C
Package / Case
Module
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 22
MARKETPLACE PRODUCT
Will ship in approximately 2 days from 5G HUB
FREE SHIPPING for this product
All prices are in USD
Box
QuantityUnit PriceExt Price
1$105.00000$105.00
5$99.00000$495.00
20$92.00000$1,840.00