
1SNK505910R0000 | |
---|---|
DigiKey Part Number | 3845-1SNK505910R0000-ND |
Manufacturer | ABB Control |
Manufacturer Product Number | 1SNK505910R0000 |
Description | END SECTION, ES4, DARK GRAY, 2.2 |
Customer Reference | |
Detailed Description | Connector End Plate For SNK, ZS Series |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | ABB Control | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | End Plate | |
Number of Positions | - | |
For Use With/Related Products | SNK, ZS Series | |
Color | Gray |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.37000 | $0.37 |