
1SNK508010R0000 | |
---|---|
DigiKey Part Number | 3845-1SNK508010R0000-ND |
Manufacturer | ABB Control |
Manufacturer Product Number | 1SNK508010R0000 |
Description | TERMINAL BLOCK, 8MM, GRY, ZS10. |
Customer Reference | |
Detailed Description | Terminal Block Connector 2 Position Feed Through Gray 6-24 AWG |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | ABB Control | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Feed Through | |
Disconnect Type | - | |
Number of Positions | 2 | |
Number of Levels | 1 | |
Terminal - Width | 8.0mm | |
Termination Style | Screw | |
Current - IEC | 57 A | |
Voltage - IEC | 1000V | |
Current - UL | 42 A | |
Voltage - UL | 600V | |
Wire Gauge or Range - AWG | 6-24 AWG | |
Wire Gauge or Range - mm² | 0.5-10mm² | |
Features | - | |
Color | Gray | |
Fuse Type | - | |
Material - Insulation | Polyamide (PA), Nylon | |
Material Flammability Rating | UL94 V-0 | |
Stripping Length | 12mm |