
AF09-30-10-11 | |
|---|---|
DigiKey Part Number | 4908-AF09-30-10-11-ND |
Manufacturer | ABB Control |
Manufacturer Part Number | AF09-30-10-11 |
Description | IEC Contactor; 9Amp; 3 pole, 1 |
Customer Reference | |
Detailed Description | Contactor 3PST-NO (3 Form A) 26 A 24 ~ 60VAC, 20 ~ 60VDC Coil Chassis Mount, DIN Rail |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ABB Control | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Chassis Mount, DIN Rail | |
Coil Voltage | 24 ~ 60VAC, 20 ~ 60VDC | |
Contact Form | 3PST-NO (3 Form A) | |
Contact Rating (Current) | 26 A | |
Switching Voltage | 690VAC, 220VDC - Max | |
Features | Auxiliary Contacts | |
Termination Style | Screw Terminal | |
Operating Temperature | -40°C ~ 70°C | |
Must Operate Voltage | - | |
Must Release Voltage | - | |
Contact Material | - | |
Operate Time | 98 ms | |
Release Time | 95 ms | |
Coil Power | - | |
Coil Resistance | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $51.47000 | $51.47 |



