
OT40F3 | |
|---|---|
DigiKey Part Number | 3845-OT40F3-ND |
Manufacturer | ABB Control |
Manufacturer Product Number | OT40F3 |
Description | SWITCH 600V 40A |
Customer Reference | |
Detailed Description | Switch 600V 40A |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ABB Control | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Switch | |
Voltage | 600V | |
Current | 40A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $90.21000 | $90.21 |







