


S-1200B54-M5T1U | |
---|---|
DigiKey Part Number | 1662-1432-2-ND - Tape & Reel (TR) 1662-1432-1-ND - Cut Tape (CT) 1662-1432-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | S-1200B54-M5T1U |
Description | IC REG LINEAR 5.4V 150MA SOT23-5 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 150mA SOT-23-5 |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 10V | |
Voltage - Output (Min/Fixed) | 5.4V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.19V @ 100mA | |
Current - Output | ||
Current - Quiescent (Iq) | 1 µA | |
Current - Supply (Max) | 40 µA | |
PSRR | 65dB (1kHz) | |
Control Features | Enable | |
Protection Features | Over Current | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.01000 | $1.01 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $0.42851 | $1,285.53 |
6,000 | $0.41830 | $2,509.80 |
9,000 | $0.41319 | $3,718.71 |
15,000 | $0.40753 | $6,112.95 |
21,000 | $0.40422 | $8,488.62 |