S-25C160A0I-K8T3U3

DigiKey Part Number
1662-2742-2-ND - Tape & Reel (TR)
1662-2742-1-ND - Cut Tape (CT)
1662-2742-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
S-25C160A0I-K8T3U3
Description
IC EEPROM 16KBIT SPI 5MHZ 8TMSOP
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
EEPROM Memory IC 16Kbit SPI 5 MHz 8-TMSOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Not Verified
Memory Type
Non-Volatile
Memory Format
Technology
EEPROM
Memory Size
Memory Organization
2K x 8
Memory Interface
SPI
Clock Frequency
5 MHz
Write Cycle Time - Word, Page
5ms
Voltage - Supply
1.6V ~ 5.5V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
8-TMSOP
Base Product Number
In-Stock: 54
Can ship immediately
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.49000$0.49
10$0.43100$4.31
25$0.41120$10.28
50$0.39680$19.84
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$0.32501$1,300.04
Manufacturers Standard Package