
S-8240AAB-I6T1U | |
---|---|
DigiKey Part Number | 1662-S-8240AAB-I6T1UTR-ND - Tape & Reel (TR) 1662-S-8240AAB-I6T1UCT-ND - Cut Tape (CT) 1662-S-8240AAB-I6T1UDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | S-8240AAB-I6T1U |
Description | IC BATT PROT LI-ION 1CELL SNT-6A |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Battery Battery Protection IC Lithium Ion/Polymer SNT-6A |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Battery Protection | |
Battery Chemistry | Lithium Ion/Polymer | |
Number of Cells | 1 | |
Fault Protection | Over Current | |
Interface | - | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD, Flat Leads | |
Supplier Device Package | SNT-6A | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.78000 | $0.78 |
10 | $0.55400 | $5.54 |
25 | $0.49800 | $12.45 |
100 | $0.43650 | $43.65 |
250 | $0.40720 | $101.80 |
500 | $0.38954 | $194.77 |
1,000 | $0.37501 | $375.01 |
2,500 | $0.35966 | $899.15 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $0.35042 | $1,752.10 |