S-8252AAG-M6T1U

DigiKey Part Number
1662-S-8252AAG-M6T1UTR-ND - Tape & Reel (TR)
1662-S-8252AAG-M6T1UCT-ND - Cut Tape (CT)
1662-S-8252AAG-M6T1UDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
S-8252AAG-M6T1U
Description
IC BATT PROT LI-ION 2CEL SOT23-6
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Battery Battery Protection IC Lithium Ion/Polymer SOT-23-6
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Battery Protection
Battery Chemistry
Lithium Ion/Polymer
Number of Cells
2
Fault Protection
Over Current
Interface
-
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
SOT-23-6
Supplier Device Package
SOT-23-6
Base Product Number
In-Stock: 2,082
Can ship immediately
All prices are in USD
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$0.81500$2,445.00
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
1$2.87000$2.87
10$1.85900$18.59
25$1.59520$39.88
100$1.29750$129.75
250$1.15256$288.14
500$1.06410$532.05
1,000$0.99052$990.52
Digi-Reel®
QuantityUnit PriceExt Price
1$1.37000$1.37
10$1.22700$12.27
25$1.15720$28.93
100$0.98600$98.60
250$0.92584$231.46
500$0.81500$407.50
* All Digi-Reel orders will add a $7.00 reeling fee.