
S-82A1ABR-I6T1U | |
---|---|
DigiKey Part Number | 1662-S-82A1ABR-I6T1UTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | S-82A1ABR-I6T1U |
Description | LINEAR IC |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Battery Battery Protection IC Lithium Ion/Polymer SNT-6A |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Function | Battery Protection | |
Battery Chemistry | Lithium Ion/Polymer | |
Number of Cells | 1 | |
Fault Protection | Over Current, Over Voltage, Short Circuit | |
Interface | - | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD, Flat Leads | |
Supplier Device Package | SNT-6A |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $0.61995 | $3,099.75 |
10,000 | $0.60781 | $6,078.10 |
15,000 | $0.60174 | $9,026.10 |