Similar

S-8354A50UA-JRJT2G | |
|---|---|
DigiKey Part Number | S-8354A50UA-JRJT2G-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Part Number | S-8354A50UA-JRJT2G |
Description | IC REG BOOST 5V 300MA SOT89-3 |
Customer Reference | |
Detailed Description | Boost Switching Regulator IC Positive Fixed 5V 1 Output 300mA (Switch) TO-243AA |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Not For New Designs | |
Function | Step-Up | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 0.9V | |
Voltage - Input (Max) | 10V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | - | |
Current - Output | ||
Frequency - Switching | 50kHz | |
Synchronous Rectifier | No | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOT-89-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $0.84183 | $841.83 |
| 2,000 | $0.81850 | $1,637.00 |
| 3,000 | $0.80681 | $2,420.43 |
| 5,000 | $0.79386 | $3,969.30 |
| 7,000 | $0.78629 | $5,504.03 |
| 10,000 | $0.77901 | $7,790.10 |


