Parametric Equivalent

ABM10AIG-12.000MHZ-3Z-T3 | |
|---|---|
DigiKey Part Number | 535-ABM10AIG-12.000MHZ-3Z-T3TR-ND - Tape & Reel (TR) 535-ABM10AIG-12.000MHZ-3Z-T3CT-ND - Cut Tape (CT) 535-ABM10AIG-12.000MHZ-3Z-T3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Part Number | ABM10AIG-12.000MHZ-3Z-T3 |
Description | CRYSTAL 12.000MHZ 10PF SMD |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 12 MHz ±25ppm Crystal 10pF 150 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ABM10AIG-12.000MHZ-3Z-T3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 12 MHz | |
Frequency Stability | ±50ppm | |
Frequency Tolerance | ±25ppm | |
Load Capacitance | 10pF | |
ESR (Equivalent Series Resistance) | 150 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 125°C | |
Ratings | AEC-Q200 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (2.55x2.05) | |
Size / Dimension | 0.100" L x 0.081" W (2.55mm x 2.05mm) | |
Height - Seated (Max) | 0.026" (0.65mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.73000 | $0.73 |
| 10 | $0.63400 | $6.34 |
| 25 | $0.59960 | $14.99 |
| 50 | $0.57460 | $28.73 |
| 100 | $0.55080 | $55.08 |
| 250 | $0.52092 | $130.23 |
| 500 | $0.49936 | $249.68 |
| 1,000 | $0.47871 | $478.71 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.44772 | $1,343.16 |
| 6,000 | $0.42922 | $2,575.32 |
| 9,000 | $0.41877 | $3,768.93 |
| 15,000 | $0.40596 | $6,089.40 |
| 21,000 | $0.39774 | $8,352.54 |


