Parametric Equivalent
Parametric Equivalent

ABM10W-32.0000MHZ-8-R50-B1U-T3 | |
|---|---|
DigiKey Part Number | 535-ABM10W-32.0000MHZ-8-R50-B1U-T3TR-ND - Tape & Reel (TR) 535-ABM10W-32.0000MHZ-8-R50-B1U-T3CT-ND - Cut Tape (CT) 535-ABM10W-32.0000MHZ-8-R50-B1U-T3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Part Number | ABM10W-32.0000MHZ-8-R50-B1U-T3 |
Description | CRYSTAL 32.0000MHZ 8PF SMD |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 32 MHz ±10ppm Crystal 8pF 50 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ABM10W-32.0000MHZ-8-R50-B1U-T3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 32 MHz | |
Frequency Stability | ±10ppm | |
Frequency Tolerance | ±10ppm | |
Load Capacitance | 8pF | |
ESR (Equivalent Series Resistance) | 50 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -20°C ~ 70°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (2.5x2) | |
Size / Dimension | 0.098" L x 0.079" W (2.50mm x 2.00mm) | |
Height - Seated (Max) | 0.026" (0.65mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.75000 | $0.75 |
| 10 | $0.65200 | $6.52 |
| 25 | $0.61640 | $15.41 |
| 50 | $0.59100 | $29.55 |
| 100 | $0.56650 | $56.65 |
| 250 | $0.53576 | $133.94 |
| 500 | $0.51360 | $256.80 |
| 1,000 | $0.49235 | $492.35 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.46048 | $1,381.44 |
| 6,000 | $0.44146 | $2,648.76 |
| 9,000 | $0.43071 | $3,876.39 |
| 15,000 | $0.41754 | $6,263.10 |
| 21,000 | $0.40909 | $8,590.89 |











