
ABM3B-24.000MHZ-D1X-T | |
---|---|
DigiKey Part Number | 535-ABM3B-24.000MHZ-D1X-TTR-ND - Tape & Reel (TR) 535-ABM3B-24.000MHZ-D1X-TCT-ND - Cut Tape (CT) 535-ABM3B-24.000MHZ-D1X-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ABM3B-24.000MHZ-D1X-T |
Description | CRYSTAL 24.0000MHZ 18PF SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 24 MHz ±10ppm Crystal 18pF 50 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ABM3B-24.000MHZ-D1X-T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 24 MHz | |
Frequency Stability | ±20ppm | |
Frequency Tolerance | ±10ppm | |
Load Capacitance | 18pF | |
ESR (Equivalent Series Resistance) | 50 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (5x3.2) | |
Size / Dimension | 0.197" L x 0.126" W (5.00mm x 3.20mm) | |
Height - Seated (Max) | 0.043" (1.10mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.73000 | $0.73 |
10 | $0.63400 | $6.34 |
50 | $0.57460 | $28.73 |
100 | $0.55080 | $55.08 |
500 | $0.49936 | $249.68 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $0.38297 | $382.97 |
2,000 | $0.36713 | $734.26 |
3,000 | $0.35818 | $1,074.54 |
5,000 | $0.35000 | $1,750.00 |