

ABM8-16.000MHZ-8-D7W-T | |
---|---|
DigiKey Part Number | 535-14385-2-ND - Tape & Reel (TR) 535-14385-1-ND - Cut Tape (CT) 535-14385-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ABM8-16.000MHZ-8-D7W-T |
Description | CRYSTAL 16.0000MHZ 8PF SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 16 MHz ±15ppm Crystal 8pF 70 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ABM8-16.000MHZ-8-D7W-T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 16 MHz | |
Frequency Stability | ±25ppm | |
Frequency Tolerance | ±15ppm | |
Load Capacitance | 8pF | |
ESR (Equivalent Series Resistance) | 70 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (3.2x2.5) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.031" (0.80mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.51000 | $0.51 |
10 | $0.44500 | $4.45 |
50 | $0.40340 | $20.17 |
100 | $0.38670 | $38.67 |
500 | $0.35052 | $175.26 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $0.28306 | $283.06 |
2,000 | $0.27135 | $542.70 |
3,000 | $0.26473 | $794.19 |
5,000 | $0.25661 | $1,283.05 |
7,000 | $0.25141 | $1,759.87 |
10,000 | $0.24601 | $2,460.10 |
25,000 | $0.23266 | $5,816.50 |