

ABM8-24.000MHZ-B1G-T | |
---|---|
DigiKey Part Number | 535-14394-2-ND - Tape & Reel (TR) 535-14394-1-ND - Cut Tape (CT) 535-14394-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ABM8-24.000MHZ-B1G-T |
Description | CRYSTAL 24.0000MHZ 18PF SMD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 24 MHz ±10ppm Crystal 18pF 50 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ABM8-24.000MHZ-B1G-T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 24 MHz | |
Frequency Stability | ±15ppm | |
Frequency Tolerance | ±10ppm | |
Load Capacitance | 18pF | |
ESR (Equivalent Series Resistance) | 50 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -20°C ~ 70°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (3.2x2.5) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.031" (0.80mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.68000 | $0.68 |
10 | $0.59300 | $5.93 |
50 | $0.53800 | $26.90 |
100 | $0.51570 | $51.57 |
500 | $0.46754 | $233.77 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $0.44820 | $448.20 |
2,000 | $0.42967 | $859.34 |
3,000 | $0.41919 | $1,257.57 |
5,000 | $0.40635 | $2,031.75 |
7,000 | $0.39811 | $2,786.77 |
10,000 | $0.38957 | $3,895.70 |
25,000 | $0.36846 | $9,211.50 |