ABM8G-20.000MHZ-18-D2Y-T3 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Abracon LLC
In Stock: 0
Unit Price: $0.00000
Datasheet

Parametric Equivalent


Abracon LLC
In Stock: 0
Unit Price: $0.98000
Datasheet

Similar


ECS Inc.
In Stock: 0
Unit Price: $0.41000
Datasheet

Similar


IQD Frequency Products
In Stock: 0
Unit Price: $0.66000
Datasheet
4 SMD
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
4 SMD
Abracon: Who We Are Today

ABM8G-20.000MHZ-18-D2Y-T3

DigiKey Part Number
ABM8G-20.000MHZ-18-D2Y-T3-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ABM8G-20.000MHZ-18-D2Y-T3
Description
CRYSTAL 20.0000MHZ 18PF SMD
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
20 MHz ±20ppm Crystal 18pF 80 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
ABM8G-20.000MHZ-18-D2Y-T3 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
MHz Crystal
Frequency
20 MHz
Frequency Stability
±30ppm
Frequency Tolerance
±20ppm
Load Capacitance
18pF
ESR (Equivalent Series Resistance)
80 Ohms
Operating Mode
Fundamental
Operating Temperature
-40°C ~ 85°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
4-SMD (3.2x2.5)
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
0.039" (1.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in USD
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$0.35112$1,053.36
Manufacturers Standard Package