

ABM8G-26.000MHZ-18-D2Y-T3 | |
---|---|
DigiKey Part Number | 535-ABM8G-26.000MHZ-18-D2Y-T3TR-ND - Tape & Reel (TR) 535-ABM8G-26.000MHZ-18-D2Y-T3CT-ND - Cut Tape (CT) 535-ABM8G-26.000MHZ-18-D2Y-T3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ABM8G-26.000MHZ-18-D2Y-T3 |
Description | CRYSTAL 26.0000MHZ 18PF SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 26 MHz ±20ppm Crystal 18pF 60 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ABM8G-26.000MHZ-18-D2Y-T3 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 26 MHz | |
Frequency Stability | ±30ppm | |
Frequency Tolerance | ±20ppm | |
Load Capacitance | 18pF | |
ESR (Equivalent Series Resistance) | 60 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (3.2x2.5) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.039" (1.00mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.57000 | $0.57 |
10 | $0.49700 | $4.97 |
50 | $0.45060 | $22.53 |
100 | $0.43200 | $43.20 |
500 | $0.39164 | $195.82 |
1,000 | $0.37543 | $375.43 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $0.35112 | $1,053.36 |
6,000 | $0.33661 | $2,019.66 |
9,000 | $0.32841 | $2,955.69 |
15,000 | $0.31836 | $4,775.40 |
21,000 | $0.31191 | $6,550.11 |
30,000 | $0.30522 | $9,156.60 |