ACML-0603H-221-T is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Abracon LLC
In Stock: 0
Unit Price: $0.00000
Datasheet

Parametric Equivalent


Abracon LLC
In Stock: 0
Unit Price: $0.02423
Datasheet

Parametric Equivalent


Würth Elektronik
In Stock: 0
Unit Price: $0.21000
Datasheet

Parametric Equivalent


Pulse Electronics
In Stock: 0
Unit Price: $0.01638
Datasheet

Parametric Equivalent


Pulse Electronics
In Stock: 0
Unit Price: $0.10000
Datasheet

Parametric Equivalent


Pulse Electronics
In Stock: 0
Unit Price: $0.01583
Datasheet

Parametric Equivalent


Pulse Electronics
In Stock: 0
Unit Price: $0.10000
Datasheet

Parametric Equivalent


Pulse Electronics
In Stock: 0
Unit Price: $0.01459
Datasheet

Parametric Equivalent


Pulse Electronics
In Stock: 0
Unit Price: $0.01995
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 0
Unit Price: $0.23000
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 0
Unit Price: $0.24000
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 0
Unit Price: $0.10000
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 0
Unit Price: $0.10000
Datasheet

Parametric Equivalent


CAL-CHIP ELECTRONICS, INC.
In Stock: 28,000
Unit Price: $0.02000
Datasheet
220 Ohms @ 100 MHz 1 Ferrite Bead 0603 (1608 Metric) 1A 150mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
220 Ohms @ 100 MHz 1 Ferrite Bead 0603 (1608 Metric) 1A 150mOhm

ACML-0603H-221-T

DigiKey Part Number
535-ACML-0603H-221-TTR-ND - Tape & Reel (TR)
535-ACML-0603H-221-TCT-ND - Cut Tape (CT)
535-ACML-0603H-221-TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Part Number
ACML-0603H-221-T
Description
FERRITE BEAD 220 OHM 0603 1LN
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
220 Ohms @ 100 MHz 1 Ferrite Bead 0603 (1608 Metric) 1A 150mOhm
Datasheet
 Datasheet
EDA/CAD Models
ACML-0603H-221-T Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Abracon LLC
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Filter Type
-
Number of Lines
1
Impedance @ Frequency
220 Ohms @ 100 MHz
Current Rating (Max)
1A
DC Resistance (DCR) (Max)
150mOhm
Ratings
-
Operating Temperature
-55°C ~ 125°C
Package / Case
0603 (1608 Metric)
Mounting Type
Surface Mount
Height (Max)
0.037" (0.95mm)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.10000$0.10
10$0.06300$0.63
25$0.06120$1.53
50$0.05720$2.86
100$0.05180$5.18
250$0.04796$11.99
500$0.04300$21.50
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$0.03586$143.44
8,000$0.03250$260.00
Manufacturer Standard Packaging
Tariff Status: Tariff may apply if shipping to the United States. Estimated tariff costs will be calculated and displayed in the shopping cart to help you assess potential expenses.