MFR Recommended
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

ACML-0805U-600-T | |
|---|---|
DigiKey Part Number | 535-ACML-0805U-600-TTR-ND - Tape & Reel (TR) 535-ACML-0805U-600-TCT-ND - Cut Tape (CT) 535-ACML-0805U-600-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Part Number | ACML-0805U-600-T |
Description | FERRITE BEAD 60 OHM 0805 1LN |
Customer Reference | |
Detailed Description | 60 Ohms @ 100 MHz 1 Power Line Ferrite Bead 0805 (2012 Metric) 4A 20mOhm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Abracon LLC | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Last Time Buy | |
Filter Type | Power Line | |
Number of Lines | 1 | |
Impedance @ Frequency | 60 Ohms @ 100 MHz | |
Current Rating (Max) | 4A | |
DC Resistance (DCR) (Max) | 20mOhm | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0805 (2012 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.041" (1.05mm) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Features | Automotive |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.10000 | $0.10 |
| 10 | $0.05600 | $0.56 |
| 25 | $0.04840 | $1.21 |
| 50 | $0.04360 | $2.18 |
| 100 | $0.03900 | $3.90 |
| 250 | $0.03364 | $8.41 |
| 500 | $0.02996 | $14.98 |
| 1,000 | $0.02655 | $26.55 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.03805 | $152.20 |







