12 MHz XO (Standard) HCMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ASD-12.000MHZ-LCS-T

DigiKey Part Number
535-ASD-12.000MHZ-LCS-TTR-ND - Tape & Reel (TR)
535-ASD-12.000MHZ-LCS-TCT-ND - Cut Tape (CT)
535-ASD-12.000MHZ-LCS-TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Part Number
ASD-12.000MHZ-LCS-T
Description
XTAL OSC XO 12.0000MHZ HCMOS SMD
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
12 MHz XO (Standard) HCMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
ASD-12.000MHZ-LCS-T Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Base Resonator
Type
Frequency
12 MHz
Function
Enable/Disable
Output
HCMOS
Voltage - Supply
3.3V
Frequency Stability
±50ppm
Absolute Pull Range (APR)
-
Operating Temperature
-40°C ~ 85°C
Spread Spectrum Bandwidth
-
Current - Supply (Max)
5mA
Ratings
-
Mounting Type
Surface Mount
Package / Case
4-SMD, No Lead
Supplier Device Package
4-SMD (2.5x2)
Size / Dimension
0.098" L x 0.079" W (2.50mm x 2.00mm)
Height - Seated (Max)
0.039" (1.00mm)
Current - Supply (Disable) (Max)
20µA
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 739
Check for Additional Incoming Stock
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.87000$0.87
10$0.75300$7.53
25$0.71240$17.81
50$0.68280$34.14
100$0.65460$65.46
250$0.61900$154.75
500$0.59338$296.69
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$0.56884$568.84
2,000$0.54533$1,090.66
3,000$0.53203$1,596.09
5,000$0.51575$2,578.75
7,000$0.50530$3,537.10
10,000$0.49446$4,944.60
12,000$0.48901$5,868.12
Manufacturer Standard Packaging