Parametric Equivalent
Parametric Equivalent

ASD-8.000MHZ-LCS-T | |
|---|---|
DigiKey Part Number | 535-ASD-8.000MHZ-LCS-TTR-ND - Tape & Reel (TR) 535-ASD-8.000MHZ-LCS-TCT-ND - Cut Tape (CT) 535-ASD-8.000MHZ-LCS-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Part Number | ASD-8.000MHZ-LCS-T |
Description | XTAL OSC XO 8.0000MHZ HCMOS SMD |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 8 MHz XO (Standard) HCMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ASD-8.000MHZ-LCS-T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | 8 MHz | |
Function | Enable/Disable | |
Output | HCMOS | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±50ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 5mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Supplier Device Package | 4-SMD (2.5x2) | |
Size / Dimension | 0.098" L x 0.079" W (2.50mm x 2.00mm) | |
Height - Seated (Max) | 0.039" (1.00mm) | |
Current - Supply (Disable) (Max) | 20µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.69000 | $1.69 |
| 10 | $1.46700 | $14.67 |
| 25 | $1.38720 | $34.68 |
| 50 | $1.32980 | $66.49 |
| 100 | $1.27490 | $127.49 |
| 250 | $1.20564 | $301.41 |
| 500 | $1.15578 | $577.89 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $1.10804 | $1,108.04 |
| 2,000 | $1.06229 | $2,124.58 |
| 3,000 | $1.03643 | $3,109.29 |
| 5,000 | $1.00476 | $5,023.80 |
| 7,000 | $0.98444 | $6,891.08 |
| 10,000 | $0.96337 | $9,633.70 |



