

ASFL1-14.7456MHZ-EC-T | |
---|---|
DigiKey Part Number | 300-8247-2-ND - Tape & Reel (TR) 300-8247-1-ND - Cut Tape (CT) 300-8247-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ASFL1-14.7456MHZ-EC-T |
Description | XTAL OSC XO 14.7456MHZ HCMOS TTL |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 14.7456 MHz XO (Standard) HCMOS, TTL Oscillator 3.3V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ASFL1-14.7456MHZ-EC-T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | 14.7456 MHz | |
Function | Enable/Disable | |
Output | HCMOS, TTL | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±50ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -20°C ~ 70°C | |
Current - Supply (Max) | 15mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Supplier Device Package | 4-SMD (5x3.2) | |
Size / Dimension | 0.197" L x 0.126" W (5.00mm x 3.20mm) | |
Height - Seated (Max) | 0.051" (1.30mm) | |
Current - Supply (Disable) (Max) | 10µA |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.13000 | $1.13 |
10 | $0.92500 | $9.25 |
50 | $0.84220 | $42.11 |
100 | $0.83180 | $83.18 |
500 | $0.77622 | $388.11 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $0.74412 | $744.12 |
2,000 | $0.71329 | $1,426.58 |
3,000 | $0.66790 | $2,003.70 |
5,000 | $0.62241 | $3,112.05 |
7,000 | $0.61055 | $4,273.85 |
10,000 | $0.59875 | $5,987.50 |