ASFLMB-33.000MHZ-XY-T is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Abracon LLC
In Stock: 0
Unit Price: $2.80000
Datasheet

Similar


Abracon LLC
In Stock: 0
Unit Price: $2.84000
Datasheet

Similar


Abracon LLC
In Stock: 0
Unit Price: $4.24000
Datasheet
ASFLMB5 Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
ASFLMB5 Series

ASFLMB-33.000MHZ-XY-T

DigiKey Part Number
535-11064-2-ND - Tape & Reel (TR)
535-11064-1-ND - Cut Tape (CT)
535-11064-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ASFLMB-33.000MHZ-XY-T
Description
MEMS OSC XO 33.0000MHZ LVCMOS
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
33 MHz XO (Standard) LVCMOS Oscillator 1.8V ~ 3.3V Standby (Power Down) 4-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
ASFLMB-33.000MHZ-XY-T Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Base Resonator
Type
Frequency
33 MHz
Function
Standby (Power Down)
Output
LVCMOS
Voltage - Supply
1.8V ~ 3.3V
Frequency Stability
±10ppm
Absolute Pull Range (APR)
-
Operating Temperature
-40°C ~ 105°C
Current - Supply (Max)
16mA
Ratings
-
Mounting Type
Surface Mount
Package / Case
4-SMD, No Lead
Supplier Device Package
4-SMD (5x3.2)
Size / Dimension
0.197" L x 0.126" W (5.00mm x 3.20mm)
Height - Seated (Max)
0.035" (0.90mm)
Current - Supply (Disable) (Max)
15µA
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$6.36000$6.36
10$5.49900$54.99
50$5.00820$250.41
100$4.80130$480.13
500$4.40098$2,200.49
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$4.42414$4,424.14
2,000$4.00317$8,006.34
Manufacturers Standard Package