Parametric Equivalent


AWSCR-10.00CELA-C33-T3 | |
|---|---|
DigiKey Part Number | 535-15061-2-ND - Tape & Reel (TR) 535-15061-1-ND - Cut Tape (CT) 535-15061-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Part Number | AWSCR-10.00CELA-C33-T3 |
Description | CERAMIC RES 10.0000MHZ 33PF SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 10 MHz Ceramic Resonator Built in Capacitor 33 pF ±0.2% 40 Ohms -40°C ~ 85°C Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Abracon LLC | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Ceramic | |
Frequency | 10 MHz | |
Frequency Stability | ±0.2% | |
Frequency Tolerance | ±0.5% | |
Features | Built in Capacitor | |
Capacitance | 33 pF | |
Impedance | 40 Ohms | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 3-SMD, Non-Standard | |
Size / Dimension | 0.126" L x 0.051" W (3.20mm x 1.30mm) | |
Height | 0.039" (1.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.79000 | $0.79 |
| 10 | $0.68800 | $6.88 |
| 25 | $0.65040 | $16.26 |
| 50 | $0.62360 | $31.18 |
| 100 | $0.59780 | $59.78 |
| 250 | $0.56532 | $141.33 |
| 500 | $0.54192 | $270.96 |
| 1,000 | $0.46971 | $469.71 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.40064 | $1,201.92 |


