Parametric Equivalent



AWSCR-8.00CELA-C33-T3 | |
|---|---|
DigiKey Part Number | 535-15111-2-ND - Tape & Reel (TR) 535-15111-1-ND - Cut Tape (CT) 535-15111-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Part Number | AWSCR-8.00CELA-C33-T3 |
Description | CERAMIC RES 8.0000MHZ 33PF SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 8 MHz Ceramic Resonator Built in Capacitor 33 pF ±0.2% 40 Ohms -40°C ~ 85°C Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | AWSCR-8.00CELA-C33-T3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Abracon LLC | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Ceramic | |
Frequency | 8 MHz | |
Frequency Stability | ±0.2% | |
Frequency Tolerance | ±0.5% | |
Features | Built in Capacitor | |
Capacitance | 33 pF | |
Impedance | 40 Ohms | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 3-SMD, Non-Standard | |
Size / Dimension | 0.126" L x 0.051" W (3.20mm x 1.30mm) | |
Height | 0.039" (1.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.79000 | $0.79 |
| 10 | $0.66700 | $6.67 |
| 25 | $0.60080 | $15.02 |
| 50 | $0.58340 | $29.17 |
| 100 | $0.57560 | $57.56 |
| 250 | $0.56532 | $141.33 |
| 500 | $0.54192 | $270.96 |
| 1,000 | $0.51951 | $519.51 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.49805 | $1,494.15 |
| 6,000 | $0.46582 | $2,794.92 |
| 9,000 | $0.45447 | $4,090.23 |
| 15,000 | $0.44168 | $6,625.20 |





