
CTX-ACR-2 | |
---|---|
DigiKey Part Number | 4637-CTX-ACR-2-ND |
Manufacturer | |
Manufacturer Product Number | CTX-ACR-2 |
Description | AC Current Transmitter, Split Co |
Customer Reference | |
Detailed Description | AC Current Transducer 0 ~ 200A Input 4 ~ 20mA Output 12 ~ 40VDC Chassis Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Absolute Process Instruments Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | AC Current Transducer | |
Input Range | 0 ~ 200A | |
Output | 4 ~ 20mA | |
Isolation | 1270VAC, 5000VAC (Test) | |
Accuracy | ±0.8% | |
Voltage - Supply | 12 ~ 40VDC | |
Mounting Type | Chassis Mount | |
Operating Temperature | -20°C ~ 50°C | |
Approval Agency | CE, cUL, UL |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $265.00000 | $265.00 |