
T201DCH | |
---|---|
DigiKey Part Number | 4637-T201DCH-ND |
Manufacturer | Seneca |
Manufacturer Product Number | T201DCH |
Description | TRMS Current Transducer, 50 AAC/ |
Customer Reference | |
Detailed Description | True RMS AC Voltage Transducer 0 ~ 50VAC, 0 ~ 50VDC (Configurable) Input 0 ~ 10VDC Output 10 ~ 28VDC DIN Rail |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Seneca | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | True RMS AC Voltage Transducer | |
Input Range | 0 ~ 50VAC, 0 ~ 50VDC (Configurable) | |
Output | 0 ~ 10VDC | |
Isolation | 3000VAC | |
Response Time | 800ms | |
Accuracy | 1% | |
Voltage - Supply | 10 ~ 28VDC | |
Mounting Type | DIN Rail | |
Termination Style | Spring Terminal | |
Operating Temperature | -10°C ~ 60°C | |
Approval Agency | CE, UL |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $119.00000 | $119.00 |