



HD515PR-050 | |
---|---|
DigiKey Part Number | 5148-HD515PR-050TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | HD515PR-050 |
Description | 50ft 12/3 NEMA 5-15 15A Cord |
Customer Reference | |
Detailed Description | 50.00' (15.24m) Power Cord Black NEMA 5-15P To NEMA 5-15R SOOW |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | AC Connectors | |
Series | ||
Packaging | Tape & Box (TB) | |
Part Status | Active | |
Style | Male Plug to Female Plug | |
1st Connector | NEMA 5-15P | |
2nd Connector | NEMA 5-15R | |
Number of Conductors | 3 | |
Cord Type | SOOW | |
Wire Gauge | 12 AWG | |
Shielding | Unshielded | |
Length | 50.00' (15.24m) | |
Approval Agency Marking | - | |
Approved Countries | Canada, United States | |
Color | Black | |
Voltage Rating | 125V | |
Current Rating (Amps) | 15A | |
Operating Temperature | -40°C ~ 105°C | |
Features | Industrial Environments, Outdoor Use |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $110.15000 | $110.15 |
5 | $108.49800 | $542.49 |